ABJ263440 | Panasonic

Ultraminiature snap-action switche, On-Off, stranded wires, roller hinge lever, 0.39 N, 1 A/125 VAC, 30 VDC, IP67, ABJ263440

Order No.: 34G4061
EAN: 4099889213546
MPN:
ABJ263440
ABJ263440
Series: ABJ
ABJ263440 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
218.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.3673 €

Ultraminiature-Switch, ABJ263440, Panasonic

Ultraminiature-Switch, IP 67, 2.3 mm mounting hole, Wire leads (bottom type), SPST-NO, Simulated roller lever, 0,39N, AgNi alloy

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Litzen
Design gerade
Actuator Rollenscharnierhebel
actuating force 0,39 N
Latching switching function Ein-Aus
Breaking capacity 1 A/125 VAC, 30 VDC
Switching point 11,3 mm ±1 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes