ABJ361841J | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, roller hinge lever, 0.98 N, 0.1 A/125 VAC, IP67, ABJ361841J

Order No.: 34G4063
EAN: 4099889213560
MPN:
ABJ361841J
ABJ361841
Series: ABJ
ABJ361841J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
374.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.497 €

Ultraminiature-Switch, ABJ361841J, Panasonic

Ultraminiature-Switch, IP 67, 3mm mounting hole, Wire leads (bottom type), SPDT, Leaf lever, 0,98N, Gold-clad

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Litzen
Design gerade
Actuator Rollenscharnierhebel
actuating force 0,98 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC
Switching point 16 mm ±2 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes