ABJ363840 | Panasonic

Ultraminiature snap-action switche, On-Off, stranded wires, roller hinge lever, 0.98 N, 1 A/125 VAC, 30 VDC, IP67, ABJ363840

Order No.: 34G4065
EAN: 4099889213584
MPN:
ABJ363840
ABJ363840
Series: ABJ
ABJ363840 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
323.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4736 €

Ultraminiature-Switch, ABJ363840, Panasonic

Ultraminiature-Switch, IP 67, 3mm mounting hole, Wire leads (bottom type), SPST-NO, Leaf lever, 0,98N, AgNi alloy

Features

  • Ultra-miniature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision
  • Long stroke type is available

Applications

  • Electric pot
  • Automotive (opening and shutting detection for doors)
Technical specifications
Connection Litzen
Design gerade
Actuator Rollenscharnierhebel
actuating force 0,98 N
Latching switching function Ein-Aus
Breaking capacity 1 A/125 VAC, 30 VDC
Switching point 16 mm ±2 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes