ABJ572840J | Panasonic
Ultraminiature snap-action switche, On-Off, stranded wires, roller hinge lever, 1.27 N, 1 A/125 VAC, 30 VDC, IP67, ABJ572840J
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: On Request **
Ultraminiature-Switch, ABJ572840J, Panasonic
Ultraminiature-Switch, IP 67, Fixed pin (left side pin) type, Wire leads (right side type), SPST-NC, Leaf lever, 1.27N, Silver-alloy
Features
- Ultra-miniature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
- Long stroke type is available
Applications
- Electric pot
- Automotive (opening and shutting detection for doors)
Technical specifications
Connection | Litzen | |
Design | abgewinkelt | |
Actuator | Rollenscharnierhebel | |
actuating force | 1,27 N | |
Latching switching function | Ein-Aus | |
Breaking capacity | 1 A/125 VAC, 30 VDC | |
Switching point | 10,7 mm ±0,7 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |