ABS1110549 | Panasonic

Ultraminiature snap-action switche, On-On, plug-in connection, pin plunger, 1.47 N, 0.1 A/30 VDC, IP67, ABS1110549

Order No.: 34G4079
EAN: 4099889213720
MPN:
ABS1110549
ABS1110549
Series: ABS
ABS1110549 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
230.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3086 €

Subminiature-Switch, ABS1110549, Panasonic

Subminiature-Switch, IP 67, Straight type, 110 quick-connect, SPDT, Pin plunger, 1,47N,CuNi+Au-clad double layer, UL/CSA

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Steckanschluss
Design gerade
Actuator Stift Stößel
actuating force 1,47 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Switching point 8,4 mm ±0,3 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes