ABS1112503 | Panasonic

Ultraminiature snap-action switche, On-On, plug-in connection, hinge lever, 0.54 N, 2 A/125 VAC, 30 VDC, IP67, ABS1112503

Order No.: 34G4085
EAN: 4099889213782
MPN:
ABS1112503
ABS1112503
Series: ABS
ABS1112503 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
233.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3324 €

Subminiature-Switch, ABS1112503, Panasonic

Subminiature-Switch, IP 67, Straight type, 110 quick-connect, SPDT, Pin plunger, 0,54N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Steckanschluss
Design gerade
Actuator Scharnierhebel
actuating force 0,54 N
Latching switching function Ein-Ein
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 8,8 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes