ABS141040J | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, pin plunger, 0.98 N, 2 A/125 VAC, 30 VDC, IP67, ABS141040J

Order No.: 34G4102
EAN: 4099889213942
MPN:
ABS141040J
ABS141040
Series: ABS
ABS141040J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
191.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.9159 €

Subminiature-Switch, ABS141040J, Panasonic

Subminiature-Switch, IP 67, Straight type, Solder terminal, SPDT, Pin plunger, 0,98N, Silver-alloy,

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Stift Stößel
actuating force 0,98 N
Latching switching function Ein-Ein
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 8,4 mm ±0,3 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes