ABS1412409J | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, hinge lever, 0.98 N, 2 A/125 VAC, 30 VDC, IP67, ABS1412409J

Order No.: 34G4114
EAN: 4099889214062
MPN:
ABS1412409J
ABS1412409
Series: ABS
ABS1412409J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
233.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3324 €

Subminiature-Switch, ABS1412409J, Panasonic

Subminiature-Switch, IP 67, Straight type, Solder terminal, SPDT, Hinge lever, 0,98N, Silver-alloy, UL/CSA

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection solder connection
Design straight
Actuator hinge lever
actuating force 0.98 N
Latching switching function On-On
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 8.8 mm ±0.8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes