ABS141240J | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, hinge lever, 0.34 N, 2 A/125 VAC, 30 VDC, IP67, ABS141240J

Order No.: 34G4115
EAN: 4099889214079
MPN:
ABS141240J
ABS141240
Series: ABS
ABS141240J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
267.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.6775 €

Subminiature-Switch, ABS141240J, Panasonic

Subminiature-Switch, IP 67, Straight type, Solder terminal, SPDT, Hinge lever, 0,34N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator hinge lever
actuating force 0.34 N
Switching point 8.8 mm ±0.8 mm
Connection solder connection
Design straight
Breaking capacity 2 A/125 VAC, 30 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365007
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes