ABS141241J | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, hinge lever, 0.34 N, 0.1 A/125 VAC, 30 VDC, IP67, ABS141241J

Order No.: 34G4116
EAN: 4099889214086
MPN:
ABS141241J
ABS141241
Series: ABS
ABS141241J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
315.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.1535 €

Subminiature-Switch, ABS141241J, Panasonic

Subminiature-Switch, IP 67, Straight type, Solder terminal, SPDT, Hinge lever, 0,34N, Au-clad triple layer

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection solder connection
Design straight
Actuator hinge lever
actuating force 0.34 N
Latching switching function On-On
Breaking capacity 0.1 A/125 VAC, 30 VDC
Switching point 8.8 mm ±0.8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes