ABS1413449 | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, long hinge lever, 0.25 N, 0.1 A/30 VDC, IP67, ABS1413449

Order No.: 34G4121
EAN: 4099889214130
MPN:
ABS1413449
ABS1413449
Series: ABS
ABS1413449 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.1535 €

Subminiature-Switch, ABS1413449, Panasonic

Subminiature switch (S type), IP67, Straight solder Terminal, SPDT, Long hinge lever, 0.98N, Au-clad double layer, UL / CSA

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Scharnierhebel lang
actuating force 0,25 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Switching point 8,8 mm ±1,2 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes