ABS1416449 | Panasonic
Ultraminiature snap-action switche, On-On, solder connection, roller lever, 0.39 N, 0.1 A/30 VDC, IP67, ABS1416449
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Subminiature-Switch, ABS1416449, Panasonic
Subminiature-Switch, IP 67, Straight type, Solder terminal, SPDT, Roller lever, 0,98N, Au-clad double layer, UL/CSA
Features
- Subminiature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
Applications
- Automotive (detection of door opening and closing)
- Vacuum cleaner
- Air purifier
- Gas cooking range
Technical specifications
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Rollenhebel | |
actuating force | 0,39 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/30 VDC | |
Switching point | 14,5 mm ±0,8 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |