ABS141651J | Panasonic

Ultraminiature snap-action switche, On-On, solder connection, roller lever, 0.59 N, 0.1 A/125 VAC, 30 VDC, IP67, ABS141651J

Order No.: 34G4134
EAN: 4099889214253
MPN:
ABS141651J
ABS141651
Series: ABS
ABS141651J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
377.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.7723 €

Subminiature-Switch, ABS141651J, Panasonic

Subminiature-Switch, IP 67, Straight type, Solder terminal, SPDT, Roller lever, 0,59N, Au-clad triple layer

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator roller lever
actuating force 0.59 N
Switching point 14.5 mm ±0.8 mm
Connection solder connection
Design straight
Breaking capacity 0.1 A/125 VAC, 30 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365007
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes