ABS151050 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 1.47 N, 2 A/125 VAC, 30 VDC, IP67, ABS151050

Order No.: 34G4141
EAN: 4099889214307
MPN:
ABS151050
Series: ABS
ABS151050 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
220.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.2015 €

Subminiature-Switch, ABS151050, Panasonic

Subminiature-Switch, IP 67, Straight type, PC board terminal, SPDT, Pin plunger, 1,47N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator pin plunger
actuating force 1.47 N
Switching point 8.4 mm ±0.3 mm
Connection PCB connection
Design straight
Breaking capacity 2 A/125 VAC, 30 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365007
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes