ABS1510549 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 1.47 N, 0.1 A/30 VDC, IP67, ABS1510549

Order No.: 34G4143
EAN: 4099889214321
MPN:
ABS1510549
Series: ABS
ABS1510549 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
304.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.0464 €

Subminiature-Switch, ABS1510549, Panasonic

Subminiature-Switch, IP 67, Straight type, PC board terminal, SPDT, Pin plunger, 1,47N, Au-clad double layer, UL/CSA

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator pin plunger
actuating force 1.47 N
Switching point 8.4 mm ±0.3 mm
Connection PCB connection
Design straight
Breaking capacity 0.1 A/30 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365007
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes