ABS1513503 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, long hinge lever, 0.44 N, 2 A/125 VAC, 30 VDC, IP67, ABS1513503

Order No.: 34G4152
EAN: 4099889214406
MPN:
ABS1513503
Series: ABS
ABS1513503 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
283.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.8322 €

Subminiature-Switch, ABS1513503, Panasonic

Subminiature-Switch, IP 67, Straight type, PC board terminal, SPDT, Long hinge lever, 1,47N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator long hinge lever
actuating force 0.44 N
Switching point 8.8 mm ±1.2 mm
Connection PCB connection
Design straight
Breaking capacity 2 A/125 VAC, 30 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365007
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes