ABS151440J | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, roller hinge lever, 0.34 N, 2 A/125 VAC, 30 VDC, IP67, ABS151440J

Order No.: 34G4153
EAN: 4099889214413
MPN:
ABS151440J
ABS151440
Series: ABS
ABS151440J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
233.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3324 €

Subminiature-Switch, ABS151440J, Panasonic

Subminiature-Switch, IP 67, Straight type, PC board terminal, SPDT, Simulated roller lever, 0,34N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection PCB connection
Design straight
Actuator roller hinge lever
actuating force 0.34 N
Latching switching function On-On
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 11.65 mm ±0.8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes