ABS161340J | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, long hinge lever, 0.25 N, 2 A/125 VAC, 30 VDC, IP67, ABS161340J

Order No.: 34G4182
EAN: 4099889214642
MPN:
ABS161340J
ABS161340
Series: ABS
ABS161340J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
268.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.3669 €

Subminiature-Switch, ABS161340J, Panasonic

Subminiature-Switch, IP 67, Straight type, Wire leads, SPDT, Long hinge lever, 0,25N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Filter Property Value
Latching switching function On-On
Actuator long hinge lever
actuating force 0.25 N
Switching point 8.8 mm ±1.2 mm
Connection stranded wires
Design straight
Breaking capacity 2 A/125 VAC, 30 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365007
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes