ABS161840J | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, roller hinge lever, 0.88 N, 2 A/125 VAC, 30 VDC, IP67, ABS161840J

Order No.: 34G4195
EAN: 4099889214758
MPN:
ABS161840J
ABS161840
Series: ABS
ABS161840J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
298.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.9619 €

Subminiature-Switch, ABS161840J, Panasonic

Subminiature-Switch, IP 67, Straight type, Wire leads, SPDT, Leaf lever, 0,88N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Litzen
Design gerade
Actuator Rollenscharnierhebel
actuating force 0,88 N
Latching switching function Ein-Ein
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 14,5 mm ±1,5 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes