ABS162140 | Panasonic

Ultraminiature snap-action switche, On-Off, stranded wires, short hinge lever, 0.39 N, 2 A/125 VAC, 30 VDC, IP67, ABS162140

Order No.: 34G4198
EAN: 4099889214789
MPN:
ABS162140
ABS162140
Series: ABS
ABS162140 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
412.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.1293 €

Subminiature-Switch, ABS162140, Panasonic

Subminiature-Switch, IP 67, Straight type, Wire leads, SPST-NC,Short hinge lever, 0,98N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Litzen
Design gerade
Actuator Scharnierhebel kurz
actuating force 0,39 N
Latching switching function Ein-Aus
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 8,8 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes