ABS19041J | Panasonic

Ultraminiature snap-action switche, On-On, plug-in connection, pin plunger, 2 A/125 VAC, 30 VDC, IP67, ABS19041J

Order No.: 34G4211
EAN: 4099889214901
MPN:
ABS19041J
ABS19041
Series: ABS
Panasonic
ABS19041J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.3879 €

Subminiature-Switch, ABS19041J, Panasonic

Subminiature-Switch, IP 67, Straight type, 110 quick-connect, SPDT, Pin plunger, 0,98N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection plug-in connection
Design straight
Actuator pin plunger
Latching switching function On-On
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 11.65 mm ±0.8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes