ABS19115J | Panasonic

Ultraminiature snap-action switche, On-On, plug-in connection, pin plunger, 2 A/125 VAC, 30 VDC, IP67, ABS19115J

Order No.: 34G4212
EAN: 4099889214918
MPN:
ABS19115J
ABS19115
Series: ABS
ABS19115J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
271.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.4264 €

Subminiature-Switch, ABS19115J, Panasonic

Subminiature-Switch, IP 67, Straight type, 110 quick-connect, SPDT, Pin plunger, 0,98N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Steckanschluss
Design gerade
Actuator Stift Stößel
Latching switching function Ein-Ein
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 8,8 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei