ABS451054 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 1.47 N, 0.1 A/30 VDC, IP67, ABS451054

Order No.: 34G4218
EAN: 4099889214970
MPN:
ABS451054
ABS451054
Series: ABS
Panasonic
ABS451054 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.5228 €

Subminiature-Switch, ABS451054, Panasonic

Subminiature-Switch, IP 67, Right angle, PC board terminal, SPDT, Pin plunger, 1,47N, Au Clad-triple layer

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection PCB connection
Design angled
Actuator pin plunger
actuating force 1.47 N
Latching switching function On-On
Breaking capacity 0.1 A/30 VDC
Switching point 14.5 mm ±0.8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes