ABS4512549 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.54 N, 0.1 A/30 VDC, IP67, ABS4512549

Order No.: 34G4229
EAN: 4099889215083
MPN:
ABS4512549
ABS4512549
Series: ABS
ABS4512549 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
315.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.1535 €

Subminiature-Switch, ABS4512549, Panasonic

Subminiature-Switch, IP 67, Right angle, PC board terminal, SPDT, Hinge lever, 1,47N, Au-clad double layer, UL/CSA

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Leiterplattenanschluss
Design abgewinkelt
Actuator Scharnierhebel
actuating force 0,54 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Switching point 8,8 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes