ABS4516413 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, roller lever, 0.39 N, 0.1 A/125 VAC, 30 VDC, IP67, ABS4516413

Order No.: 34G4236
EAN: 4099889215151
MPN:
ABS4516413
ABS4516413
Series: ABS
ABS4516413 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
334.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3439 €

Subminiature-Switch, ABS4516413, Panasonic

Subminiature-Switch, IP 67, Right angle, PC board terminal, SPDT, Roller lever, 0,98N, Au-clad triple layer, UL/CSA

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Leiterplattenanschluss
Design abgewinkelt
Actuator Rollenhebel
actuating force 0,39 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 14,5 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes