ABS461451 | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, roller hinge lever, 0.54 N, 0.1 A/125 VAC, 30 VDC, IP67, ABS461451

Order No.: 34G4242
EAN: 4099889215212
MPN:
ABS461451
ABS461451
Series: ABS
ABS461451 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
273.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.4621 €

Subminiature-Switch, ABS461451, Panasonic

Subminiature-Switch, IP 67, Right angle, Wire leads, SPDT, Simulated roller lever, 1,47N, Au-clad triple layer

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Litzen
Design abgewinkelt
Actuator Rollenscharnierhebel
actuating force 0,54 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 11,65 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes