ABS461640J | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, roller lever, 0.39 N, 2 A/125 VAC, 30 VDC, IP67, ABS461640J

Order No.: 34G4243
EAN: 4099889215229
MPN:
ABS461640J
ABS461640
Series: ABS
ABS461640J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
251.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.0337 €

Subminiature-Switch, ABS461640J, Panasonic

Subminiature-Switch, IP 67, Right angle, Wire leads, SPDT, Roller lever, 0,39N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Litzen
Design abgewinkelt
Actuator Rollenhebel
actuating force 0,39 N
Latching switching function Ein-Ein
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 14,5 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes