ABS5512413 | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.34 N, 0.1 A/125 VAC, 30 VDC, IP67, ABS5512413
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Subminiature-Switch, ABS5512413, Panasonic
Subminiature-Switch, IP 67, Left angle, PC board terminal, SPDT, Hinge lever, 0,98N, Au-clad triple layer, UL, CSA,VDE,ENEC
Features
- Subminiature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
Applications
- Automotive (detection of door opening and closing)
- Vacuum cleaner
- Air purifier
- Gas cooking range
Technical specifications
Connection | Leiterplattenanschluss | |
Design | abgewinkelt | |
Actuator | Scharnierhebel | |
actuating force | 0,34 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 8,8 mm ±0,8 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |