ABS561040J | Panasonic

Ultraminiature snap-action switche, On-On, stranded wires, pin plunger, 0.98 N, 2 A/125 VAC, 30 VDC, IP67, ABS561040J

Order No.: 34G4268
EAN: 4099889215458
MPN:
ABS561040J
ABS561040
Series: ABS
ABS561040J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
212.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.2483 €

Subminiature-Switch, ABS561040J, Panasonic

Subminiature-Switch, IP 67, Left angle, Wire leads, SPDT, Pin plunger, 0,98N, Silver-alloy

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Litzen
Design abgewinkelt
Actuator Stift Stößel
actuating force 0,98 N
Latching switching function Ein-Ein
Breaking capacity 2 A/125 VAC, 30 VDC
Switching point 8,4 mm ±0,3 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes