ABS561850J | Panasonic
Ultraminiature snap-action switche, On-On, stranded wires, roller hinge lever, 1.08 N, 2 A/125 VAC, 30 VDC, IP67, ABS561850J
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Subminiature-Switch, ABS561850J, Panasonic
Subminiature-Switch, IP 67, Left angle, Wire leads, SPDT, Leaf lever, 1,08N, Silver-alloy
Features
- Subminiature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
Applications
- Automotive (detection of door opening and closing)
- Vacuum cleaner
- Air purifier
- Gas cooking range
Technical specifications
Connection | Litzen | |
Design | abgewinkelt | |
Actuator | Rollenscharnierhebel | |
actuating force | 1,08 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 2 A/125 VAC, 30 VDC | |
Switching point | 14,5 mm ±1,5 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |