ABS563250J | Panasonic

Ultraminiature snap-action switche, On-Off, stranded wires, hinge lever, 0.54 N, 0.1 A/125 VAC, 30 VDC, IP67, ABS563250J

Order No.: 34G4275
EAN: 4099889215526
MPN:
ABS563250J
ABS563250J
Series: ABS
ABS563250J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
244.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.8909 €

Subminiature-Switch, ABS563250J, Panasonic

Subminiature-Switch, IP 67, Left angle, Wire leads, SPST-NO, Leaf lever, 1,47N, Au-clad triple layer

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection Litzen
Design abgewinkelt
Actuator Scharnierhebel
actuating force 0,54 N
Latching switching function Ein-Aus
Breaking capacity 0.1 A/125 VAC, 30 VDC
Switching point 8,8 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes