ABS563654 | Panasonic

Ultraminiature snap-action switche, On-Off, stranded wires, roller lever, 0.59 N, 0.1 A/30 VDC, IP67, ABS563654

Order No.: 34G4278
EAN: 4099889215557
MPN:
ABS563654
ABS563654
Series: ABS
ABS563654 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
280.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.6168 €

Subminiature-Switch, ABS563654, Panasonic

Subminiature-Switch, IP 67, Left angle, Wire leads, SPST-NO, Roller lever, 0.59N, Au-clad double layer

Features

  • Subminiature size, High sealing performance sealed switches
  • Elastomer double molding technology contribute to steady sealing quality
  • Superior operating position precision

Applications

  • Automotive (detection of door opening and closing)
  • Vacuum cleaner
  • Air purifier
  • Gas cooking range
Technical specifications
Connection stranded wires
Design angled
Actuator roller lever
actuating force 0.59 N
Latching switching function On-Off
Breaking capacity 0.1 A/30 VDC
Switching point 14.5 mm ±0.8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes