ABV1210513 | Panasonic
Miniature snap-action switche, On-On, plug-in connection, pin plunger, 1.96 N, 3 A/250 VAC, IP67, ABV1210513
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 25 Weeks
Miniature-Switch, ABV1210513, Panasonic
Miniature-Switch, IP 67, 187 quick-connect terminal, SPDT, Pin plunger, 1,96N, AgNi alloy+Au clad, UL/c-UL,ENEC/VDE
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.96 N | |
| Switching point | 14.7 mm ± 0.6 mm | |
| Connection | plug-in connection | |
| Design | angled | |
| Shell Material | PPS | |
| Breaking capacity | 3 A/250 VAC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |