ABV121461J | Panasonic

Miniature snap-action switche, On-On, plug-in connection, roller hinge lever, 1.77 N, 3 A/250 VAC, IP67, ABV121461J

Order No.: 34G4301
EAN: 4099889215717
MPN:
ABV121461J
ABV121461
Series: ABV
ABV121461J Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.2126 €

Miniature-Switch, ABV121461J, Panasonic

Miniature-Switch, IP 67, 187 quick-connect terminal, SPDT, Simulated roller lever, 2,94N, Au-clad

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Latching switching function Ein-Ein
Actuator Rollenscharnierhebel
actuating force 1,77 N
Switching point 18,5 mm ±1,2 mm
Connection Steckanschluss
Design abgewinkelt
Shell Material PPS
Breaking capacity 3 A/250 VAC
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes