ABV1215413R | Panasonic

Miniature snap-action switche, On-On, plug-in connection, short roller lever, 1.08 N, 1 A/250 VAC, IP67, ABV1215413R

Order No.: 34G4302
EAN: 4099889215724
MPN:
ABV1215413R
ABV1215413R
Series: ABV
ABV1215413R Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
261.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.2241 €

Miniature-Switch, ABV1215413R, Panasonic

Miniature-Switch, IP 67, 187 quick-connect terminal, SPDT, Short roller lever, 0,98 N, Au-clad.

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Latching switching function Ein-Ein
Actuator Rollenhebel kurz
actuating force 1,08 N
Switching point 20,7 mm ±0,8 mm
Connection Steckanschluss
Design abgewinkelt
Shell Material PPS
Breaking capacity 1 A/250 VAC
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes