ABV1215513R | Panasonic
Miniature snap-action switche, On-On, plug-in connection, short roller lever, 2.16 N, 3 A/250 VAC, IP67, ABV1215513R
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Miniature-Switch, ABV1215513R, Panasonic
Miniature-Switch, IP 67, 187 quick-connect terminal, SPDT, Short roller lever, 2,16N, Au-clad.
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
Latching switching function | Ein-Ein | |
Actuator | Rollenhebel kurz | |
actuating force | 2,16 N | |
Switching point | 20,7 mm ±0,8 mm | |
Connection | Steckanschluss | |
Design | abgewinkelt | |
Shell Material | PPS | |
Breaking capacity | 3 A/250 VAC | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |