ABV1220513 | Panasonic

Miniature snap-action switche, On-Off, plug-in connection, pin plunger, 1.96 N, 3 A/250 VAC, IP67, ABV1220513

Order No.: 34G4319
EAN: 4099889215861
MPN:
ABV1220513
ABV1220513
Series: ABV
ABV1220513 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
164.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.2844 €

Miniature-Switch, ABV1220513, Panasonic

Miniature-Switch, IP 67, 187 quick-connect terminal, SPST-NC, Pin plunger, 1.96N, Au-clad, UL/CSA/VDE/SEMKO

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Connection Steckanschluss
Design abgewinkelt
Actuator Stift Stößel
actuating force 1,96 N
Latching switching function Ein-Aus
Breaking capacity 3 A/250 VAC
Switching point 14,7 mm ± 0,6 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes