ABV123241F3 | Panasonic

Miniature snap-action switche, On-Off, plug-in connection, hinge lever, 0.59 N, 1 A/250 VAC, IP67, ABV123241F3

Order No.: 34G4330
EAN: 4099889215953
MPN:
ABV123241F3
ABV123241F3
Series: ABV
ABV123241F3 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
221.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.4387 €

Miniature-Switch, ABV123241F3, Panasonic

Miniature-Switch, IP 67, 187 quick-connect terminal, SPST-NO, Hinge lever in forward position, 0,98 N, Au-clad, UL/CSA/VDE/SEMKO

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Connection Steckanschluss
Design abgewinkelt
Actuator Scharnierhebel
actuating force 0,59 N
Latching switching function Ein-Aus
Breaking capacity 1 A/250 VAC
Switching point 15,3 mm ±1,2 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes