ABV1615413R | Panasonic

Miniature snap-action switche, On-On, stranded wires, short roller lever, 1.08 N, 1 A/250 VAC, IP67, ABV1615413R

Order No.: 34G4373
EAN: 4099889216240
MPN:
ABV1615413R
ABV1615413R
Series: ABV
ABV1615413R Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
394.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.8897 €

Miniature-Switch, ABV1615413R, Panasonic

Miniature-Switch, IP 67, Wire leads, SPDT, 0.98 N, AgNi alloy + Au clad, UL/CSA/VDE/SEMKO improved short roller lever

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Latching switching function Ein-Ein
Actuator Rollenhebel kurz
actuating force 1,08 N
Switching point 20,7 mm ±0,8 mm
Connection Litzen
Design abgewinkelt
Shell Material PPS
Breaking capacity 1 A/250 VAC
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes