ABV1615513R | Panasonic

Miniature snap-action switche, On-On, stranded wires, short roller lever, 2.16 N, 3 A/250 VAC, IP67, ABV1615513R

Order No.: 34G4375
EAN: 4099889216264
MPN:
ABV1615513R
ABV1615513R
Series: ABV
ABV1615513R Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
361.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.2352 €

Miniature-Switch, ABV1615513R, Panasonic

Turquoise Switch with improved short roller lever (refer to T-1063), Wire leads, 2,16, Gold-contact

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Latching switching function Ein-Ein
Actuator Rollenhebel kurz
actuating force 2,16 N
Switching point 20,7 mm ±0,8 mm
Connection Litzen
Design abgewinkelt
Shell Material PPS
Breaking capacity 3 A/250 VAC
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes