ABV1616513 | Panasonic

Miniature snap-action switche, On-On, stranded wires, roller lever, 1.18 N, 3 A/250 VAC, IP67, ABV1616513

Order No.: 34G4379
EAN: 4099889216301
MPN:
ABV1616513
ABV1616513
Series: ABV
ABV1616513 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
348.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.9615 €

Miniature-Switch, ABV1616513, Panasonic

Miniature-Switch, IP 67, Wire leads, SPDT, Roller lever, 1.96 N, Au-clad, UL/CSA/VDE/SEMKO

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Latching switching function Ein-Ein
Actuator Rollenhebel
actuating force 1,18 N
Switching point 20,7 mm ±1,2 mm
Connection Litzen
Design abgewinkelt
Shell Material PPS
Breaking capacity 3 A/250 VAC
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes