ABV161651J | Panasonic
Miniature snap-action switche, On-On, stranded wires, roller lever, 1.18 N, 3 A/250 VAC, IP67, ABV161651J
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Miniature-Switch, ABV161651J, Panasonic
Miniature-Switch, IP 67, Wire leads, SPDT, Roller lever, 1,18N, Au-clad
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
Connection | stranded wires | |
Design | angled | |
Actuator | roller lever | |
actuating force | 1.18 N | |
Shell Material | PPS | |
Latching switching function | On-On | |
Breaking capacity | 3 A/250 VAC | |
Switching point | 20.7 mm ±1.2 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |