ABV161660J | Panasonic
Miniature snap-action switche, On-On, stranded wires, roller lever, 1.77 N, 5 A/ 250 VAC, IP67, ABV161660J
Unit Price (€ / pc.)
7.9849 € *
Standard delivery time from the manufacturer is: 49 Weeks
Miniature-Switch, ABV161660J, Panasonic
Miniature-Switch, IP 67, Wire leads, SPDT, Roller lever, 2,94N, Ag-Ni-alloy
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller lever | |
| actuating force | 1.77 N | |
| Switching point | 20.7 mm ±1.2 mm | |
| Connection | stranded wires | |
| Design | angled | |
| Shell Material | PPS | |
| Breaking capacity | 5 A/ 250 VAC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |