ABV1620613 | Panasonic

Miniature snap-action switche, On-Off, stranded wires, pin plunger, 2.94 N, 3 A/250 VAC, IP67, ABV1620613

Order No.: 34G4388
EAN: 4099889216363
MPN:
ABV1620613
ABV1620613
Series: ABV
ABV1620613 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
294.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.8905 €

Miniature-Switch, ABV1620613, Panasonic

Miniature-Switch, IP 67, Wire leads, SPST-NC, Pin plunger, 2,94N, Au-clad, UL/CSA/VDE/SEMKO

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Connection Litzen
Design abgewinkelt
Actuator Stift Stößel
actuating force 2,94 N
Latching switching function Ein-Aus
Breaking capacity 3 A/250 VAC
Switching point 14,7 mm ± 0,6 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes