ABV1625613R | Panasonic

Miniature snap-action switche, On-Off, stranded wires, short roller lever, 3.14 N, 3 A/250 VAC, IP67, ABV1625613R

Order No.: 34G4393
EAN: 4099889216417
MPN:
ABV1625613R
ABV1625613R
Series: ABV
ABV1625613R Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
334.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.6997 €

Miniature-Switch, ABV1625613R, Panasonic

Miniature-Switch, IP 67, Wire leads, SPST-NC, Short roller lever, 2,94N, Au-clad, UL/CSA/VDE/SEMKO

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Connection Litzen
Design abgewinkelt
Actuator Rollenhebel kurz
actuating force 3,14 N
Latching switching function Ein-Aus
Breaking capacity 3 A/250 VAC
Switching point 20,7 mm ±0,8 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes