ABV1630413 | Panasonic

Miniature snap-action switche, On-Off, stranded wires, pin plunger, 0.98 N, 1 A/250 VAC, IP67, ABV1630413

Order No.: 34G4397
EAN: 4099889216455
MPN:
ABV1630413
ABV1630413
Series: ABV
ABV1630413 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
317.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.3546 €

Miniature-Switch, ABV1630413, Panasonic

Miniature-Switch, IP67, Wire leads, SPST-NO, Pin Plunger, 0.98N, AgNi alloy + Au clad, UL/c-UL, ENEC/VDE

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Connection Litzen
Design abgewinkelt
Actuator Stift Stößel
actuating force 0,98 N
Latching switching function Ein-Aus
Breaking capacity 1 A/250 VAC
Switching point 14,7 mm ± 0,6 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes