ABV1630503 | Panasonic
Miniature snap-action switche, On-Off, stranded wires, pin plunger, 1.96 N, 5 A/ 250 VAC, IP67, ABV1630503
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Miniature-Switch, ABV1630503, Panasonic
Miniature-Switch, IP67, Wire leads, SPST-NO, Pin plunger, 1.96N, AgNi alloy, UL/CSA/VDE/SEMKO
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
Latching switching function | Ein-Aus | |
Actuator | Stift Stößel | |
actuating force | 1,96 N | |
Switching point | 14,7 mm ± 0,6 mm | |
Connection | Litzen | |
Design | abgewinkelt | |
Shell Material | PPS | |
Breaking capacity | 5 A/ 250 VAC | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |