ABV1632513 | Panasonic

Miniature snap-action switche, On-Off, stranded wires, hinge lever, 1.18 N, 3 A/250 VAC, IP67, ABV1632513

Order No.: 34G4404
EAN: 4099889216523
MPN:
ABV1632513
ABV1632513
Series: ABV
ABV1632513 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Total Price:
384.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.6874 €

Miniature-Switch, ABV1632513, Panasonic

Miniature-Switch, IP 67, Wire leads, SPST-NO, Hinge lever, 1.96 N, AgNi alloy + Au clad,  UL/C-UL, ENEC/VDE

Features

  • Integral construction of body and cover, sealed switches
  • Long life (Mechanical life: Min. 5 × 106)
  • Wide variation

Applications

  • Automotive
  • Agricultural machinery (Combine, Rice planting machine)
  • Ice maker, etc.
Technical specifications
Connection Litzen
Design abgewinkelt
Actuator Scharnierhebel
actuating force 1,18 N
Latching switching function Ein-Aus
Breaking capacity 3 A/250 VAC
Switching point 15,3 mm ±1,2 mm
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes