ABV163261J | Panasonic
Miniature snap-action switche, On-Off, stranded wires, hinge lever, 1.77 N, 3 A/250 VAC, IP67, ABV163261J
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature-Switch, ABV163261J, Panasonic
Miniature-Switch, IP 67, Wire leads, SPST-NO, Hinge lever, 2,94N, Au-clad
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
Connection | Litzen | |
Design | abgewinkelt | |
Actuator | Scharnierhebel | |
actuating force | 1,77 N | |
Latching switching function | Ein-Aus | |
Breaking capacity | 3 A/250 VAC | |
Switching point | 15,3 mm ±1,2 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |