AEQ11510 | Panasonic

Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 1.2 N, 0.1 A/30 VDC, IP40, AEQ11510

Order No.: 34G4739
EAN: 4099889216653
MPN:
AEQ11510
AEQ11510
Series: AEQ4
AEQ11510 Panasonic Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
354.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.5462 €

Ultraminiature-Switch, AEQ11510, PANASONIC

Ultraminiature-Switch, Low level Load, IP40, 3 mm mounting hole, w/o boss type, PCB terminal type, SPDT, PIN plunger.

Features

  • Ultra-long stroke
  • Silent operation
  • Household appliances and air purifiers for safety purpose
Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Stift Stößel
actuating force 1,2 N
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Switching point 8,4 mm ±0,3 mm
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes